-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9767
|
Newark | Headers&wire Housings .150 10P Hdr Hor |Amp Te Connectivity 1-178298-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 16370 |
|
$4.4300 / $5.7400 | Buy Now |
DISTI #
09H7015
|
Newark | Dynamic Hdr Assy H 10P Rohs Compliant: Yes |Amp Te Connectivity 1-178298-2 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
2266-1-178298-2-ND
|
DigiKey | CONN HEADER R/A 10POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Tube MARKETPLACE PRODUCT |
16370 In Stock |
|
$2.6100 / $3.6700 | Buy Now |
DISTI #
A29461-ND
|
DigiKey | CONN HEADER R/A 10POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4587 / $5.3100 | Buy Now |
DISTI #
1-178298-2
|
Avnet Americas | Conn Power M 10 POS 3.81mm Solder RA Thru-Hole 10 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178298-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.9904 / $3.3763 | Buy Now |
DISTI #
571-11782982
|
Mouser Electronics | Headers & Wire Housings .150 10P HDR HOR RoHS: Compliant | 3970 |
|
$3.5300 / $6.0700 | Buy Now |
DISTI #
70287255
|
RS | Dynamic 3000,3.81mm Pitch 10 -Way, Right Angle PCB Header, Solder Term | TE Connectivity 1-178298-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $2.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Container: Tube | 0Tube |
|
$2.8400 | Buy Now |
DISTI #
AMP1-178298-2
|
Heilind Electronics | DYNAMIC HDR ASSY H 10P | Americas - 0 in Stock |
|
$2.3443 | Buy Now |
|
Onlinecomponents.com | DYNAMIC HDR ASSY H 10P RoHS: Compliant |
16380 Partner Stock |
|
$2.9100 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-178298-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178298-2
TE Connectivity
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | 1-178288-8 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-178298-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178298-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178298-2 | (2-178298-2) DYNAMIC D-3 HDR ASSY H 10P | TE Connectivity | 1-178298-2 vs 2-178298-2 |
1-178298-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | TE Connectivity | 1-178298-2 vs 1-178298-3 |
1-178298-2 | (1-178298-2) DYNAMIC HDR ASSY H 10P | TE Connectivity | 1-178298-2 vs 1-178298-2 |
1-178298-5 | (1-178298-5) DYNAMIC HDR ASSY H 10P | TE Connectivity | 1-178298-2 vs 1-178298-5 |
2-178298-3 | (2-178298-3) DYNAMIC D-3 HDR ASSY H 10P | TE Connectivity | 1-178298-2 vs 2-178298-3 |
2-178298-5 | (2-178298-5) DYNAMIC D-3 HDR ASSY H 10P | TE Connectivity | 1-178298-2 vs 2-178298-5 |