Part Details for 1-178216-2 by TE Connectivity
Overview of 1-178216-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-178216-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9760
|
Newark | Dynamic D-3400 Hdr H Assy 11P |Amp Te Connectivity 1-178216-2 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 1277 |
|
$4.7500 | Buy Now |
DISTI #
2266-1-178216-2-ND
|
DigiKey | CONN HEADER R/A 12POS 3.81MM Min Qty: 28 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
1277 In Stock |
|
$4.0800 / $4.3200 | Buy Now |
DISTI #
1-178216-2-ND
|
DigiKey | CONN HEADER R/A 12POS 3.81MM Min Qty: 28 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7750 | Buy Now |
DISTI #
1-178216-2
|
Avnet Americas | DYNAMIC D-3400 HDR H ASSY 11P - Bulk (Alt: 1-178216-2) RoHS: Compliant Min Qty: 2520 Package Multiple: 840 Container: Bulk | 0 |
|
$3.5112 / $3.9642 | Buy Now |
DISTI #
571-1-178216-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D-3400 HDR H ASSY 11P RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 840 Container: Tube | 0Tube |
|
$3.3400 | Buy Now |
DISTI #
AMP1-178216-2
|
Heilind Electronics | DYNAMIC D-3400 HDR H ASSY 11P | Americas - 0 in Stock |
|
$4.1641 | Buy Now |
|
Onlinecomponents.com | Conn Power M 12 POS 3.81mm Solder RA Thru-Hole 12 Terminal 1 Port Tube RoHS: Compliant |
1277 Partner Stock |
|
$4.6300 / $4.8200 | Buy Now |
DISTI #
67010840
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 | Americas - 840 |
|
$3.8300 / $4.0500 | Buy Now |
DISTI #
52883403
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 | Americas - 434 |
|
$3.8300 / $4.0500 | Buy Now |
Part Details for 1-178216-2
1-178216-2 CAD Models
1-178216-2 Part Data Attributes
|
1-178216-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178216-2
TE Connectivity
(1-178216-2) DYNAMIC D-3400 HDR H ASSY 11P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-178216-2
This table gives cross-reference parts and alternative options found for 1-178216-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178216-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178216-2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | TE Connectivity | 1-178216-2 vs 178216-2 |
1-178216-2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | TE Connectivity | 1-178216-2 vs 1-178216-2 |
178216-3 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | TE Connectivity | 1-178216-2 vs 178216-3 |