Part Details for 1-1776493-0 by TE Connectivity
Overview of 1-1776493-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1776493-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1776493-0
|
Avnet Americas | Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1-1776493-0) RoHS: Compliant Min Qty: 2160 Package Multiple: 180 Container: Bulk | 0 |
|
$1.1408 / $1.2880 | Buy Now |
DISTI #
571-1-1776493-0
|
Mouser Electronics | Fixed Terminal Blocks 10P VERT WIRE RCP 5.08MM 250V 10A BLUE RoHS: Compliant | 0 |
|
$1.1800 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2160 Package Multiple: 180 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.0900 | Buy Now |
DISTI #
AMP1-1776493-0
|
Heilind Electronics | SIDE WIRE ENTRY TB, 5.08MM, BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Side Wire Entry TB, 5.08mm, Bl RoHS: Compliant | 0 |
|
$1.1400 / $2.3900 | Buy Now |
DISTI #
AMP1-1776493-0
|
Interstate Connecting Components | SIDE WIRE ENTRY TB, 5.08MM, BL | 0 |
|
Buy Now | |
DISTI #
1-1776493-0
|
Avnet Abacus | (Alt: 1-1776493-0) RoHS: Compliant Min Qty: 2160 Package Multiple: 180 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Side Wire Entry TB, 5.08mm, Bl RoHS: Compliant | 0 |
|
$1.1400 / $2.3900 | Buy Now |
Part Details for 1-1776493-0
1-1776493-0 CAD Models
1-1776493-0 Part Data Attributes
|
1-1776493-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776493-0
TE Connectivity
(1-1776493-0) Side Wire Entry TB, 5.08mm, Bl
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |