-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB100010DS=EUROPA TM BLK,12MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1906
|
Newark | Tsb100010Ds=Europa Tm Blk,12Mm |Te Connectivity 1-1776302-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $10.6800 | Buy Now |
DISTI #
1-1776302-0-ND
|
DigiKey | CONN TERM STRIP 10CIRC 0.472" Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9353 | Buy Now |
DISTI #
1-1776302-0
|
Avnet Americas | Conn Europa Terminal Blocks 20 POS 12mm Screw Cable Mount 40A/Contact - Bulk (Alt: 1-1776302-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$8.9386 / $10.7567 | Buy Now |
DISTI #
571-1-1776302-0
|
Mouser Electronics | Barrier Terminal Blocks TSB100010DS=EUROPA TM BLK,12MM RoHS: Compliant | 0 |
|
$10.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$8.9200 | Buy Now |
DISTI #
AMP1-1776302-0
|
Heilind Electronics | TSB100010DSEUROPA TM BLK12MM | Americas - 0 in Stock |
|
$8.4499 / $11.3062 | Buy Now |
|
Onlinecomponents.com | TSB100010DS=EUROPA TM BLK,12MM RoHS: Compliant | 0 |
|
$9.4000 / $25.7600 | Buy Now |
DISTI #
1-1776302-0
|
Avnet Americas | Conn Europa Terminal Blocks 20 POS 12mm Screw Cable Mount 40A/Contact - Bulk (Alt: 1-1776302-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$8.9386 / $10.7567 | Buy Now |
DISTI #
AMP1-1776302-0
|
Interstate Connecting Components | TSB100010DSEUROPA TM BLK12MM | 0 |
|
$8.4499 / $11.3062 | Buy Now |
DISTI #
1-1776302-0
|
Avnet Abacus | Conn Europa Terminal Blocks 20 POS 12mm Screw Cable Mount 40A/Contact (Alt: 1-1776302-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776302-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776302-0
TE Connectivity
TSB100010DS=EUROPA TM BLK,12MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |