-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1897
|
Newark | Tsb5001131Ds=Europa T-Blk,10Mm |Te Connectivity 1-1776296-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $11.6300 | Buy Now |
DISTI #
1-1776296-1-ND
|
DigiKey | CONN TERM STRIP 11CIRC 0.394" Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2510 | Buy Now |
DISTI #
1-1776296-1
|
Avnet Americas | Conn Europa Terminal Blocks 11 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1-1776296-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.2918 / $9.6477 | Buy Now |
DISTI #
571-1-1776296-1
|
Mouser Electronics | Barrier Terminal Blocks EUROPA T-BLK 10MM RoHS: Compliant | 0 |
|
$11.5600 / $11.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$9.7100 | Buy Now |
DISTI #
AMP1-1776296-1
|
Heilind Electronics | TSB5001131DS=EUROPA T-BLK,10MM | Americas - 0 in Stock |
|
$9.1981 / $12.3073 | Buy Now |
|
Onlinecomponents.com | TSB5001131DS=EUROPA T-BLK,10MM RoHS: Compliant | 0 |
|
$10.2400 / $21.4400 | Buy Now |
DISTI #
AMP1-1776296-1
|
Interstate Connecting Components | TSB5001131DS=EUROPA T-BLK,10MM | 0 |
|
$9.1981 / $12.3073 | Buy Now |
DISTI #
1-1776296-1
|
Avnet Abacus | (Alt: 1-1776296-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TSB5001131DS=EUROPA T-BLK,10MM RoHS: Compliant | 0 |
|
$10.2400 / $21.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776296-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776296-1
TE Connectivity
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |