-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB23010DS=EUROPA TERM BLK,8MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9738
|
Newark | Tsb23010Ds=Europa Term Blk,8Mm |Te Connectivity 1-1776293-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$9.9500 / $11.3500 | Buy Now |
DISTI #
A125223-ND
|
DigiKey | CONN TERM STRIP 10CIRC 0.315" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1403 In Stock |
|
$7.1717 / $10.7100 | Buy Now |
DISTI #
1-1776293-0
|
Avnet Americas | Conn Europa Terminal Blocks F 20 POS 8mm Screw ST Cable Mount 30A/Contact - Bulk (Alt: 1-1776293-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 6 Days Container: Bulk | 750 Factory Stock |
|
$5.9848 / $7.2021 | Buy Now |
DISTI #
571-1-1776293-0
|
Mouser Electronics | Barrier Terminal Blocks TSB23010DS=EUROPA TERM BLK,8MM RoHS: Compliant | 251 |
|
$6.1300 / $8.6600 | Buy Now |
DISTI #
70088781
|
RS | Conn Term Strip Barrier 10Pole 8.0mmPitch DBLRow 26-12 Series TSB230 30A 250V | TE Connectivity 1-1776293-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 456 |
|
$4.3100 | Buy Now |
|
Future Electronics | 10 Circuit 0.315" (8.00 mm) 12 - 22 AWG Eurostyle Terminal Strip Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$6.5600 | Buy Now |
DISTI #
AMP1-1776293-0
|
Heilind Electronics | TSB23010DSEUROPA TERM BLK8MM | Americas - 0 in Stock |
|
$4.3030 / $7.5700 | Buy Now |
|
Onlinecomponents.com | Panel Mount Barrier Terminal Block - 1 Row - 10 Positions - 26 AWG - 12 AWG - 8 mm - 30 A. RoHS: Compliant |
752 In Stock 750 Factory Stock |
|
$5.3800 / $9.6100 | Buy Now |
DISTI #
73589286
|
Verical | Conn Europa Terminal Block F 20 POS 8mm Screw ST Cable Mount 30A/Contact Package Min Qty: 250 Package Multiple: 250 | Americas - 750 |
|
$7.5700 | Buy Now |
DISTI #
67037884
|
Verical | Conn Europa Terminal Block F 20 POS 8mm Screw ST Cable Mount 30A/Contact Package Min Qty: 10 Package Multiple: 5 | Americas - 560 |
|
$7.9515 / $12.4967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776293-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776293-0
TE Connectivity
TSB23010DS=EUROPA TERM BLK,8MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1776293-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1776293-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0391000910 | Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 1-1776293-0 vs 0391000910 |