-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1776275-2) Vertical Term Blk Side Wire En
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M7391
|
Newark | Vertical Term Blk Side Wire En |Buchanan Te Connectivity 1-1776275-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1500 | Buy Now |
DISTI #
A98043-ND
|
DigiKey | TERM BLK 12P SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
5 In Stock |
|
$1.8499 / $3.2800 | Buy Now |
DISTI #
1-1776275-2
|
Avnet Americas | Conn Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 7A/Contact - Bulk (Alt: 1-1776275-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 32 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8315 / $2.0679 | Buy Now |
DISTI #
571-1-1776275-2
|
Mouser Electronics | Fixed Terminal Blocks VERT TERM BLK SIDE Wire En RoHS: Compliant | 0 |
|
$2.5900 / $4.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$1.7400 | Buy Now |
DISTI #
AMP1-1776275-2
|
Heilind Electronics | VERTICAL TERM BLK SIDE WIRE EN | Americas - 0 in Stock |
|
$2.1721 / $2.2046 | Buy Now |
|
Onlinecomponents.com | Vertical Term Blk Side Wire En RoHS: Compliant |
50 In Stock |
|
$1.8000 / $2.9900 | Buy Now |
DISTI #
51502772
|
Verical | Conn Eurostyle Block HDR 12 POS 3.5mm Solder ST Thru-Hole 7A/Contact Min Qty: 20 Package Multiple: 10 Date Code: 1326 | Americas - 50 |
|
$3.9603 | Buy Now |
|
Quest Components | 8 |
|
$4.8400 / $6.6000 | Buy Now | |
DISTI #
AMP1-1776275-2
|
Interstate Connecting Components | VERTICAL TERM BLK SIDE WIRE EN | 0 |
|
$1.6751 / $1.7001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776275-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776275-2
TE Connectivity
(1-1776275-2) Vertical Term Blk Side Wire En
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, NYLON66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 1-1776275-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1776275-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796414-2 | 7A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1776275-2 vs 1-796414-2 |