-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1776263-0) Term Blk, 90 degree, stacking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9717
|
Newark | Term Blk, 90 Degree, Stacking |Buchanan Te Connectivity 1-1776263-0 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $7.4300 | Buy Now |
DISTI #
A98034-ND
|
DigiKey | TERM BLOCK PLUG 10POS 90DEG 5MM Min Qty: 480 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3198 | Buy Now |
DISTI #
1-1776263-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5mm Screw RA Thru-Hole 10A/Contact - Bulk (Alt: 1-1776263-0) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$5.9633 / $7.1762 | Buy Now |
DISTI #
571-1-1776263-0
|
Mouser Electronics | Fixed Terminal Blocks TERM BLK 90 DEGREE STACKING RoHS: Compliant | 0 |
|
$6.3800 / $6.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.9500 | Buy Now |
DISTI #
AMP1-1776263-0
|
Heilind Electronics | TERM BLK, 90 DEGREE, STACKING | Americas - 0 in Stock |
|
$3.3064 / $4.3473 | Buy Now |
|
Onlinecomponents.com | Term Blk, 90 degree, stacking RoHS: Compliant | 0 |
|
$6.2700 / $13.1400 | Buy Now |
DISTI #
AMP1-1776263-0
|
Interstate Connecting Components | TERM BLK, 90 DEGREE, STACKING | 0 |
|
$3.3064 / $4.3473 | Buy Now |
DISTI #
1-1776263-0
|
Avnet Abacus | Conn Terminal Block F 10 POS 5mm Screw RA Thru-Hole 10A/Contact (Alt: 1-1776263-0) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1776263-0
|
Avnet Abacus | Conn Terminal Block F 10 POS 5mm Screw RA Thru-Hole 10A/Contact (Alt: 1-1776263-0) RoHS: Compliant Min Qty: 4320 Package Multiple: 120 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776263-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776263-0
TE Connectivity
(1-1776263-0) Term Blk, 90 degree, stacking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE/ POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1-1776263-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1776263-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796605-0 | 10A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1776263-0 vs 1-796605-0 |