-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1776261-0) Bd Mt Screwless, 5.0mm, Side W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9711
|
Newark | Bd Mt Screwless, 5.0Mm, Side W |Buchanan Te Connectivity 1-1776261-0 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4100 / $10.8700 | Buy Now |
DISTI #
1-1776261-0-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 450 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0602 | Buy Now |
DISTI #
1-1776261-0
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder RA Thru-Hole 10A/Contact - Bulk (Alt: 1-1776261-0) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Container: Bulk | 0 |
|
$9.0322 / $10.8692 | Buy Now |
DISTI #
571-1-1776261-0
|
Mouser Electronics | Fixed Terminal Blocks Bd Mt Screwless 5.0mm Side W RoHS: Compliant | 0 |
|
$10.6500 / $10.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Box | 0Box |
|
$9.0100 | Buy Now |
DISTI #
AMP1-1776261-0
|
Heilind Electronics | BD MT SCREWLESS, 5.0MM, SIDE W | Americas - 0 in Stock |
|
$7.5366 / $10.0842 | Buy Now |
|
Onlinecomponents.com | Bd Mt Screwless, 5.0mm, Side W RoHS: Compliant | 0 |
|
$9.4900 / $25.9100 | Buy Now |
DISTI #
AMP1-1776261-0
|
Interstate Connecting Components | BD MT SCREWLESS, 5.0MM, SIDE W | 0 |
|
$7.5366 / $10.0842 | Buy Now |
DISTI #
1-1776261-0
|
Avnet Abacus | (Alt: 1-1776261-0) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Bd Mt Screwless, 5.0mm, Side W RoHS: Compliant | 0 |
|
$9.4900 / $25.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776261-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776261-0
TE Connectivity
(1-1776261-0) Bd Mt Screwless, 5.0mm, Side W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0 | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |