-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1776260-0) Bd Mt Screwless, 5.08mm Top Wi
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9708
|
Newark | Bd Mt Screwless, 5.08Mm Top Wi |Buchanan Te Connectivity 1-1776260-0 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 | Buy Now |
DISTI #
A98026-ND
|
DigiKey | TERM BLK 10P TOP ENT 5.08MM PCB Min Qty: 720 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2289 | Buy Now |
DISTI #
1-1776260-0
|
Avnet Americas | Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1-1776260-0) RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 32 Weeks, 3 Days Container: Bulk | 0 |
|
$6.8677 / $8.2645 | Buy Now |
DISTI #
571-1-1776260-0
|
Mouser Electronics | Fixed Terminal Blocks BD MT SCREWLESS 5.08mm Top Wi RoHS: Compliant | 0 |
|
$9.2300 | Order Now |
DISTI #
70088693
|
RS | Connector, Terminal Block, Wire Receptacle, 10, 14 to 22 AWG, 0.200 in., Top | TE Connectivity 1-1776260-0 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3700 / $9.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 90 Container: Box | 0Box |
|
$6.8500 | Buy Now |
DISTI #
AMP1-1776260-0
|
Heilind Electronics | Bd Mt Screwless 5.08mm Top Wi | Americas - 0 in Stock |
|
$5.7321 / $7.5366 | Buy Now |
|
Onlinecomponents.com | Bd Mt Screwless, 5.08mm Top Wi RoHS: Compliant | 0 |
|
$7.2200 / $19.7900 | Buy Now |
DISTI #
AMP1-1776260-0
|
Interstate Connecting Components | Bd Mt Screwless 5.08mm Top Wi | 0 |
|
$5.7321 / $7.5366 | Buy Now |
DISTI #
1-1776260-0
|
Avnet Abacus | Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A/Contact (Alt: 1-1776260-0) RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776260-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776260-0
TE Connectivity
(1-1776260-0) Bd Mt Screwless, 5.08mm Top Wi
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, NYLON66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-1776260-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1776260-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1776260-0 | Barrier Strip Terminal Block, 10A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-1776260-0 vs 1-1776260-0 |
1687730000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1-1776260-0 vs 1687730000 |
39981-2110 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1-1776260-0 vs 39981-2110 |
1690500000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1-1776260-0 vs 1690500000 |
1691190000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1-1776260-0 vs 1691190000 |
1691880000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1-1776260-0 vs 1691880000 |
1712040000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 1-1776260-0 vs 1712040000 |
1712190000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 1-1776260-0 vs 1712190000 |