Part Details for 1-1776257-0 by TE Connectivity
Overview of 1-1776257-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1776257-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1776257-0
|
Avnet Abacus | Conn Terminal Block RCP 10 POS 5.08mm Solder RA Thru-Hole (Alt: 1-1776257-0) RoHS: Compliant Min Qty: 170 Package Multiple: 170 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1776257-0
1-1776257-0 CAD Models
1-1776257-0 Part Data Attributes
|
1-1776257-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776257-0
TE Connectivity
R/A Top Wire Entry, 5.08mm, HT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |