-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1776253-0) R/A Top Wire Entry, 3.5mm, HT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9676
|
Newark | R/A Top Wire Entry, 3.5Mm, Ht, |Buchanan Te Connectivity 1-1776253-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.7600 | Buy Now |
DISTI #
1-1776253-0-ND
|
DigiKey | TERM BLK 10POS TOP ENT 3.5MM PCB Min Qty: 1200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7133 | Buy Now |
DISTI #
1-1776253-0
|
Avnet Americas | Conn Terminal Block 10 POS 3.5mm Solder RA Thru-Hole 7A/Contact - Bulk (Alt: 1-1776253-0) Min Qty: 1200 Package Multiple: 300 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4607 / $1.6492 | Buy Now |
DISTI #
571-1-1776253-0
|
Mouser Electronics | Fixed Terminal Blocks R/A TOP WIRE ENTRY 3.5MM HT RoHS: Compliant | 0 |
|
$1.6400 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.3900 | Buy Now |
DISTI #
AMP1-1776253-0
|
Heilind Electronics | R/A TOP WIRE ENTRY, 3.5MM, HT, | Americas - 0 in Stock |
|
$1.2105 / $1.4210 | Buy Now |
|
Onlinecomponents.com | R/A Top Wire Entry, 3.5mm, HT, RoHS: Compliant | 0 |
|
$1.4600 / $3.0600 | Buy Now |
DISTI #
AMP1-1776253-0
|
Interstate Connecting Components | R/A TOP WIRE ENTRY, 3.5MM, HT, | 0 |
|
$1.2105 / $1.4210 | Buy Now |
DISTI #
1-1776253-0
|
Avnet Abacus | (Alt: 1-1776253-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | R/A Top Wire Entry, 3.5mm, HT, RoHS: Compliant | 0 |
|
$1.4600 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776253-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776253-0
TE Connectivity
(1-1776253-0) R/A Top Wire Entry, 3.5mm, HT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 1-1776253-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1776253-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1776253-0 | Strip Terminal Block, 7A, 0.9mm2, 1 Row(s) | TE Connectivity | 1-1776253-0 vs 1-1776253-0 |
1-796417-0 | 7A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 1-1776253-0 vs 1-796417-0 |
1-796417-0 | 7A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1776253-0 vs 1-796417-0 |