Part Details for 1-1776155-0 by TE Connectivity
Overview of 1-1776155-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1-1776155-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1776155-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 7.62MM Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1611 | Buy Now |
DISTI #
1-1776155-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 1-1776155-0) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5262 / $4.2434 | Buy Now |
DISTI #
571-1-1776155-0
|
Mouser Electronics | Pluggable Terminal Blocks 10P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$4.3800 / $4.8900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$3.5200 | Buy Now |
DISTI #
AMP1-1776155-0
|
Heilind Electronics | 10P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
$2.5352 / $4.5277 | Buy Now |
|
Onlinecomponents.com | 10P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$4.1000 / $5.9800 | Buy Now |
DISTI #
AMP1-1776155-0
|
Interstate Connecting Components | 10P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
$2.5352 / $4.5277 | Buy Now |
DISTI #
1-1776155-0
|
Avnet Abacus | (Alt: 1-1776155-0) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$4.1000 / $5.9800 | Buy Now |
Part Details for 1-1776155-0
1-1776155-0 CAD Models
1-1776155-0 Part Data Attributes
|
1-1776155-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776155-0
TE Connectivity
(1-1776155-0) 10P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |