Part Details for 1-1776153-0 by TE Connectivity
Overview of 1-1776153-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-1776153-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1776153-0-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 7.5MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1776153-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 1-1776153-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1776153-0
|
Mouser Electronics | Pluggable Terminal Blocks 10P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$2.8200 / $4.9800 | Order Now |
|
Onlinecomponents.com | 10P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.5400 / $11.4400 | Buy Now |
|
Master Electronics | 10P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.5400 / $11.4400 | Buy Now |
Part Details for 1-1776153-0
1-1776153-0 CAD Models
1-1776153-0 Part Data Attributes
|
1-1776153-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776153-0
TE Connectivity
(1-1776153-0) 10P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |