-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1776113-0) 10P,3.81MM,SIDE ENTRY,HIGH TMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4928
|
Newark | Fixed Terminal Blocks Term Block 10P Side Ent |Amp Te Connectivity 1-1776113-0 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 685 |
|
$6.7900 / $8.5700 | Buy Now |
DISTI #
21R1836
|
Newark | 10P,3.81Mm, side Entry, high Tmp |Te Connectivity 1-1776113-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 | Buy Now |
DISTI #
A97982-ND
|
DigiKey | TERM BLK 10P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
998 In Stock |
|
$5.3634 / $6.6400 | Buy Now |
DISTI #
1-1776113-0
|
Avnet Americas | Conn Terminal Block F 10 POS 3.81mm Screw ST Thru-Hole 12.5A/Contact - Bulk (Alt: 1-1776113-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.0631 / $6.0928 | Buy Now |
DISTI #
571-1-1776113-0
|
Mouser Electronics | Fixed Terminal Blocks TERM BLOCK 10P SIDE ENT 3.81MM RoHS: Compliant | 799 |
|
$5.2300 / $6.6400 | Buy Now |
|
Future Electronics | 10P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$5.3300 | Buy Now |
DISTI #
AMP1-1776113-0
|
Heilind Electronics | 10P,3.81MM,SIDE ENTRY,HIGH TMP | Americas - 0 in Stock |
|
$4.0480 / $5.3224 | Buy Now |
|
Onlinecomponents.com | 10P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant |
685 Partner Stock |
|
$5.2800 / $8.9600 | Buy Now |
DISTI #
AMP1-1776113-0
|
Interstate Connecting Components | 10P,3.81MM,SIDE ENTRY,HIGH TMP | 0 |
|
$4.0480 / $5.3224 | Buy Now |
DISTI #
TE Connectivity 1-1776113-0
|
PEI Genesis | Barrier Strip Terminal Block | 685 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776113-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776113-0
TE Connectivity
(1-1776113-0) 10P,3.81MM,SIDE ENTRY,HIGH TMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |