Part Details for 1-177534-0 by TE Connectivity
Overview of 1-177534-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-177534-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-177534-0-ND
|
DigiKey | CONN RCPT 10POS IDC 24-28AWG TIN Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-177534-0
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.5mm IDT ST Cable Mount Loose Piece - Bag (Alt: 1-177534-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
RFQ | |
DISTI #
1-177534-0
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.5mm IDT ST Cable Mount Loose Piece - Bag (Alt: 1-177534-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
RFQ | |
DISTI #
1-177534-0
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.5mm IDT ST Cable Mount Loose Piece - Bag (Alt: 1-177534-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
RFQ |
Part Details for 1-177534-0
1-177534-0 CAD Models
1-177534-0 Part Data Attributes:
|
1-177534-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-177534-0
TE Connectivity
2.5 M.I.S REC ASSY 10P BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.16 inch | |
Body Depth | 0.406 inch | |
Body Length | 1.083 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.2272 N | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .8896 N |