Part Details for 1-176793-0 by TE Connectivity
Overview of 1-176793-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-176793-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-176793-0
|
Avnet Americas | Connector Accessories 80 POS Shield Case Kit Thermoplastic Beige White - Bulk (Alt: 1-176793-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Backshell 180° Nickel Over Copper Steel RoHS: Compliant |
1 In Stock |
|
$6.7000 / $22.3600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 139 |
|
$18.0800 / $22.6000 | Buy Now |
|
Master Electronics | Backshell 180° Nickel Over Copper Steel RoHS: Compliant |
1 In Stock |
|
$6.7000 / $22.3600 | Buy Now |
Part Details for 1-176793-0
1-176793-0 CAD Models
1-176793-0 Part Data Attributes
|
1-176793-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-176793-0
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |