-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ReceptacleConnAssm38PosTape/Re
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4366
|
Newark | I/O Connectors Receptacle Conn Assm 38Pos |Amp Te Connectivity 1-1761987-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1935 |
|
$4.5300 | Buy Now |
DISTI #
51R1224
|
Newark | Mini Sas Connector, Receptacle 38 Position Smd, No. Of Contacts:38Contacts, Gender:Receptacle, Connector Type:Mini Sas, Contact Termination Type:Surface Mount, Product Range:Everclear Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1-1761987-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.6800 | Buy Now |
DISTI #
A117823CT-ND
|
DigiKey | CONN MINI SAS RCP 38P SLD RA SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1372 In Stock |
|
$3.0888 / $5.4400 | Buy Now |
DISTI #
571-1-1761987-8
|
Mouser Electronics | I/O Connectors Receptacle Conn Assm 38Pos RoHS: Compliant | 451 |
|
$3.6100 / $6.2200 | Buy Now |
DISTI #
73773775
|
RS | ReceptacleConnAssm38PosTape/Re, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1-1761987-8 Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 | RFQ |
|
Future Electronics | 38 Position Double Sided Surface Mount QSFP+ Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.0900 | Buy Now |
|
Future Electronics | 38 Position Double Sided Surface Mount QSFP+ Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.0900 | Buy Now |
DISTI #
AMP1-1761987-8
|
Heilind Electronics | RECEPTACLECONNASSM38POSTAPE/RE | Americas - 0 in Stock |
|
$3.6338 / $3.6881 | Buy Now |
|
Onlinecomponents.com | ReceptacleConnAssm38PosTape/Re RoHS: Compliant |
1935 Partner Stock |
|
$2.9700 / $3.0700 | Buy Now |
DISTI #
16387422
|
Verical | Receptacle Conn Assm 38Pos Tape RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1600 |
|
$3.0500 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761987-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761987-8
TE Connectivity
ReceptacleConnAssm38PosTape/Re
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |