-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 64P VERT HT BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9622
|
Newark | Idc Low Pro Hdr 64P Vert Ht Black |Amp Te Connectivity 1-1761681-7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
1-1761681-7-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6884 | Buy Now |
DISTI #
1-1761681-7
|
Avnet Americas | Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-1761681-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$3.8812 / $4.5712 | Buy Now |
DISTI #
571-1-1761681-7
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 64 PVERT HT BLACK RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
DISTI #
72019119
|
RS | Idc Low Pro Header, 64P Vert Ht Black | TE Connectivity 1-1761681-7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.9800 | Buy Now |
DISTI #
AMP1-1761681-7
|
Heilind Electronics | IDC LOW PRO HDR 64P VERT HT BL | Americas - 0 in Stock |
|
$4.9634 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 64P VERT HT BLACK RoHS: Compliant | 0 |
|
$4.3200 / $12.1500 | Buy Now |
DISTI #
AMP1-1761681-7
|
Interstate Connecting Components | IDC LOW PRO HDR 64P VERT HT BL | 0 |
|
$4.9634 | Buy Now |
DISTI #
000000000001438184
|
Sager | Headers & Wire Housings IDC LOW PRO HDR 64 PVERT HT BLACK Min Qty: 50 | 0 |
|
$5.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761681-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761681-7
TE Connectivity
IDC LOW PRO HDR 64P VERT HT BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.363 inch | |
Body Depth | 0.35 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1761681-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1761681-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021122-00064D4LF | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | 1-1761681-7 vs 20021122-00064D4LF |
1-5499786-2 | TE Connectivity | $11.9614 | A/L UNIV HDR 64P RA LG LAT | 1-1761681-7 vs 1-5499786-2 |
20021122-00064T4LF | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | 1-1761681-7 vs 20021122-00064T4LF |
501-6407E | Thomas & Betts | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | 1-1761681-7 vs 501-6407E |
62106421021 | Wurth Elektronik | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 1-1761681-7 vs 62106421021 |
1-102162-2 | TE Connectivity | $6.4395 | 064 UNIV HDR RA 4S 30DP STD | 1-1761681-7 vs 1-102162-2 |
20021521-00164C9LF | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 1-1761681-7 vs 20021521-00164C9LF |
20021521-00164D1LF | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 1-1761681-7 vs 20021521-00164D1LF |
20021521-00164C8LF | Amphenol Communications Solutions | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 1-1761681-7 vs 20021521-00164C8LF |
20021122-00064T8LF | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | 1-1761681-7 vs 20021122-00064T8LF |