-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEP-Z PLUG 10MM 200P PB ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9611
|
Newark | Step-Z 10Mm Plug 200P |Amp Te Connectivity 1-1761614-0 Min Qty: 11100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 | Buy Now |
DISTI #
1-1761614-0
|
Avnet Americas | Conn High Density PL 200 POS 1.3mm Solder ST Thru-Hole Tray - Trays (Alt: 1-1761614-0) RoHS: Not Compliant Min Qty: 11100 Package Multiple: 100 Lead time: 13 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Fine Pitch Connector PL 200 POS 1.3mm Solder ST Thru-Hole Tray | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761614-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761614-0
TE Connectivity
STEP-Z PLUG 10MM 200P PB ST
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |