-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEP-Z PLUG 10MM 104P PB ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9606
|
Newark | Step-Z 10Mm Plug 104P |Amp Te Connectivity 1-1761612-0 Min Qty: 10680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1200 | Buy Now |
DISTI #
40AJ9712
|
Newark | Step-Z Plug 10Mm 104P Pb St |Amp Te Connectivity 1-1761612-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $26.1200 | Buy Now |
DISTI #
A108914-ND
|
DigiKey | CONN DIFF ARRAY PLUG 104POS SMD Min Qty: 10680 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1188 | Buy Now |
DISTI #
1-1761612-0
|
Avnet Americas | Conn High Density PL 104 POS Tray - Trays (Alt: 1-1761612-0) RoHS: Not Compliant Min Qty: 10680 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | STEP-Z, PLUG ASSEMBLY, 104 SIGNAL POSITION | 0 |
|
$16.3400 / $47.9700 | Buy Now |
DISTI #
TE Connectivity 1-1761612-0
|
PEI Genesis | Board Stacking Connector 104 | 0 |
|
Buy Now | |
|
Master Electronics | STEP-Z, PLUG ASSEMBLY, 104 SIGNAL POSITION | 0 |
|
$16.3400 / $47.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761612-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761612-0
TE Connectivity
STEP-Z PLUG 10MM 104P PB ST
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |