-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1761465-1) PCI Express RA assy 5.8mm slot 3.1mm pc
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118528-ND
|
DigiKey | CONN PCI EXP FMALE 36POS 0.039 Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1204 / $7.9200 | Buy Now |
DISTI #
1-1761465-1
|
Avnet Americas | PCI EXPRESS RA ASSY 5.8MM SLOT - Bulk (Alt: 1-1761465-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$4.4585 / $5.0338 | Buy Now |
DISTI #
571-1-1761465-1
|
Mouser Electronics | PCI Express / PCI Connectors PCI EXPRESS RA ASSY 5.8MM SLOT 3.1MM PC RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$4.2400 | Buy Now |
DISTI #
AMP1-1761465-1
|
Heilind Electronics | PCI Express RA assy 5.8mm slot 3.1mm pc | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCI Express RA assy 5.8mm slot 3.1mm pc RoHS: Compliant |
12145 Partner Stock |
|
$5.3600 / $9.7000 | Buy Now |
DISTI #
65681099
|
Verical | Conn Card Edge SKT 36 POS 1mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 12145 |
|
$3.4200 / $5.1400 | Buy Now |
DISTI #
1-1761465-1
|
TTI | PCI Express / PCI Connectors PCI EXPRESS RA ASSY 5.8MM SLOT 3.1MM PC Min Qty: 1000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.6000 / $4.8100 | Buy Now |
DISTI #
AMP1-1761465-1
|
Interstate Connecting Components | PCI Express RA assy 5.8mm slot 3.1mm pc | 0 |
|
Buy Now | |
DISTI #
1-1761465-1
|
Avnet Abacus | PCI EXPRESS RA ASSY 5.8MM SLOT (Alt: 1-1761465-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761465-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761465-1
TE Connectivity
(1-1761465-1) PCI Express RA assy 5.8mm slot 3.1mm pc
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.772 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
This table gives cross-reference parts and alternative options found for 1-1761465-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1761465-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRP100-18-3 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | 1-1761465-1 vs DRP100-18-3 |
HE-RZ-36 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | 1-1761465-1 vs HE-RZ-36 |
ACC18DRMH-S328 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 1-1761465-1 vs ACC18DRMH-S328 |
AMC18DRMI-S288 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 1-1761465-1 vs AMC18DRMI-S288 |
GBE18DHRN-T941 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1-1761465-1 vs GBE18DHRN-T941 |
ABC18DRMH-S328 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 1-1761465-1 vs ABC18DRMH-S328 |
LZE18DHHN | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 1-1761465-1 vs LZE18DHHN |
DRP100-18-2 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | 1-1761465-1 vs DRP100-18-2 |
4-1761465-1 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 1-1761465-1 vs 4-1761465-1 |
HCE-36-G | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 1-1761465-1 vs HCE-36-G |