Part Details for 1-1761024-1 by TE Connectivity
Overview of 1-1761024-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1761024-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9701
|
Newark | Assy 240 Fbd 3.18 Tl 30 Au Sn |Amp Te Connectivity 1-1761024-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $13.7200 | Buy Now |
DISTI #
21R1812
|
Newark | Assy 240 Fbd 3.18 Tl 30 Au Sn |Te Connectivity 1-1761024-1 Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | ASSY 240 FBD 3.18 TL 30 AU SN RoHS: Compliant |
504 Partner Stock |
|
$4.7500 / $15.9700 | Buy Now |
DISTI #
TE Connectivity 1-1761024-1
|
PEI Genesis | Card Edge Connector 240 Conta | 504 |
|
Buy Now | |
DISTI #
1-1761024-1
|
Avnet Abacus | Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray (Alt: 1-1761024-1) RoHS: Compliant Min Qty: 256 Package Multiple: 256 | Abacus - 0 |
|
Buy Now | |
DISTI #
4325723
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$7.2151 / $9.8502 | Buy Now |
|
Master Electronics | ASSY 240 FBD 3.18 TL 30 AU SN RoHS: Compliant |
504 Partner Stock |
|
$4.7500 / $15.9700 | Buy Now |
Part Details for 1-1761024-1
1-1761024-1 CAD Models
1-1761024-1 Part Data Attributes:
|
1-1761024-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761024-1
TE Connectivity
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.297 inch | |
Body Depth | 0.587 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
Alternate Parts for 1-1761024-1
This table gives cross-reference parts and alternative options found for 1-1761024-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1761024-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1761024-0 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 1-1761024-1 vs 1-1761024-0 |
4-1932000-6 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1761024-1 vs 4-1932000-6 |
4-1932000-7 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1761024-1 vs 4-1932000-7 |
5-1932000-2 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1761024-1 vs 5-1932000-2 |