Part Details for 1-175973-2 by TE Connectivity
Overview of 1-175973-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-175973-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6738
|
Newark | Automotive Connectors 040 Mlc-2 Cap Assy H 8P Au |Amp Te Connectivity 1-175973-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 876 |
|
$4.9400 / $7.1800 | Buy Now |
|
Onlinecomponents.com | MULTILOCK Connectors and Contacts |
876 Partner Stock |
|
$3.8100 / $5.4900 | Buy Now |
DISTI #
20114529
|
Verical | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 876 |
|
$1.9900 / $2.1100 | Buy Now |
DISTI #
TE Connectivity 1-175973-2
|
PEI Genesis | Board Connector, 8 Contact(s | 876 |
|
Buy Now | |
|
Master Electronics | MULTILOCK Connectors and Contacts |
876 Partner Stock |
|
$3.8100 / $5.4900 | Buy Now |
Part Details for 1-175973-2
1-175973-2 CAD Models
1-175973-2 Part Data Attributes
|
1-175973-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-175973-2
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
Alternate Parts for 1-175973-2
This table gives cross-reference parts and alternative options found for 1-175973-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-175973-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-47-3087 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 1-175973-2 vs 15-47-3087 |
85898-904A | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-175973-2 vs 85898-904A |
20021321-00008T6LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1-175973-2 vs 20021321-00008T6LF |
52609-0817 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 1-175973-2 vs 52609-0817 |
HLE-104-02-F-DV-PE | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 1-175973-2 vs HLE-104-02-F-DV-PE |
022-55-3080 | Board Connector, 8 Contact(s), 2 Row(s), Female | Molex | 1-175973-2 vs 022-55-3080 |
SSM-104-L-DV-001 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 1-175973-2 vs SSM-104-L-DV-001 |
14-57-2086 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 1-175973-2 vs 14-57-2086 |
66925-802LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 1-175973-2 vs 66925-802LF |
87381-0802 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 1-175973-2 vs 87381-0802 |