-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,RCPT ASY,POSTD,109,ZN,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7295
|
Newark | Amplimite, rcpt Asy, postd,109,zn,5 |Te Connectivity 1-1757830-0 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8400 / $30.8200 | Buy Now |
DISTI #
1-1757830-0-ND
|
DigiKey | CONN D-SUB RCPT 50POS VERT SLDR Lead time: 22 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1757830-0
|
Avnet Americas | Conn D-Subminiature RCP 50 POS Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 1-1757830-0) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1757830-0
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE RCPT ASY POSTD 109 ZN 5 RoHS: Not Compliant | 0 |
|
$30.7800 / $32.1900 | Order Now |
DISTI #
71998962
|
RS | Connector, D-Sub, AMPLIMITE, Receptacle Asy, Postd,109,Zn,5 | TE Connectivity 1-1757830-0 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2000 / $32.1700 | RFQ |
|
Onlinecomponents.com | AMPLIMITE,RCPT ASY,POSTD,109,ZN,5 | 0 |
|
$26.4900 / $55.4800 | Buy Now |
DISTI #
000000000002306523
|
Sager | D-Sub Standard Connectors AMPLIMITE RCPT ASY POSTD 109 ZN 5 | 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE,RCPT ASY,POSTD,109,ZN,5 | 0 |
|
$26.4900 / $55.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757830-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757830-0
TE Connectivity
AMPLIMITE,RCPT ASY,POSTD,109,ZN,5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.62 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.6896 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |