-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0457
|
Newark | Ampli, assy, rcpt, std,90,zn,6,cont Rohs Compliant: Yes |Amp Te Connectivity 1-1757824-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.3300 | Buy Now |
DISTI #
A34449-ND
|
DigiKey | CONN D-SUB HD RCPT 104POS CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
17 In Stock |
|
$152.0884 / $171.5300 | Buy Now |
DISTI #
1-1757824-2
|
Avnet Americas | Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port - Bulk (Alt: 1-1757824-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1757824-2
|
Avnet Americas | Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port - Bulk (Alt: 1-1757824-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 41 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1757824-2
|
Avnet Americas | Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port - Bulk (Alt: 1-1757824-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 41 Weeks, 3 Days Container: Bulk | 0 |
|
$133.5996 / $160.7724 | Buy Now |
DISTI #
571-1-1757824-2
|
Mouser Electronics | D-Sub MIL Spec Connectors 104 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant | 38 |
|
$152.0700 / $171.5000 | Buy Now |
DISTI #
71999189
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Std,90,Zn,6,Cont | TE Connectivity 1-1757824-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$171.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$145.1600 | Buy Now |
DISTI #
AMP1-1757824-2
|
Heilind Electronics | AMPLIMITEASYRCPTSTD90ZN6CONT | Americas - 0 in Stock |
|
$166.5000 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT RoHS: Compliant |
50 In Stock 70 On Order |
|
$65.2000 / $67.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757824-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757824-2
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACT: 204351-1 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |