1-1757824-2
TE Connectivity
Description: AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT

Overview of 1-1757824-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for 1-1757824-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 47M0457
Newark Ampli, assy, rcpt, std,90,zn,6,cont Rohs Compliant: Yes |Amp Te Connectivity 1-1757824-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $159.3500
$159.3500 Buy Now
DISTI # A34449-ND
DigiKey CONN D-SUB HD RCPT 104POS CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk 55
In Stock
  • 1 $222.0900
  • 10 $173.9120
  • 25 $158.7108
  • 50 $148.4734
$148.4734 / $222.0900 Buy Now
DISTI # 1-1757824-2
Avnet Americas Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port - Bulk (Alt: 1-1757824-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 21 Weeks, 6 Days Container: Bulk 15 Factory Stock
  • 50 $160.7724
  • 70 $156.2436
  • 120 $151.7148
  • 250 $147.1860
  • 500 $142.6572
  • 2,500 $138.1284
  • 5,000 $133.5996
$133.5996 / $160.7724 Buy Now
DISTI # 571-1-1757824-2
Mouser Electronics D-Sub MIL Spec Connectors 104 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant 47
  • 1 $146.8700
  • 10 $136.4000
$136.4000 / $146.8700 Buy Now
DISTI # 71999189
RS Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Std,90,Zn,6,Cont | TE Connectivity 1-1757824-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $201.7300
$201.7300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 22 Weeks Container: Box 0
Box
  • 50 $145.1600
$145.1600 Buy Now
DISTI # AMP1-1757824-2
Heilind Electronics AMPLIMITEASYRCPTSTD90ZN6CONT Americas - 0 in Stock
  • 50 $166.5000
$166.5000 Buy Now
Onlinecomponents.com AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT RoHS: Compliant 50 In Stock
  • 1 $75.8000
$75.8000 Buy Now
DISTI # M24308/2-16Z
TTI D-Sub MIL Spec Connectors 104 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 108
In Stock
  • 1 $85.6100
$85.6100 Buy Now
DISTI # AMP1-1757824-2
Interstate Connecting Components AMPLIMITEASYRCPTSTD90ZN6CONT 0
  • 50 $166.5000
$166.5000 Buy Now
DISTI # 1-1757824-2
Avnet Abacus Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port (Alt: 1-1757824-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT RoHS: Compliant 50 In Stock
  • 1 $75.8000
$75.8000 Buy Now

CAD Models for 1-1757824-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1757824-2 by TE Connectivity

1-1757824-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
21 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE, COMPATIBLE CONTACT: 204351-1
Body Breadth
0.683 inch
Body Depth
0.415 inch
Body Length
2.744 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
6
Terminal Pitch
2.29 mm
Termination Type
CRIMP
Total Number of Contacts
104
Want to compare parts?
  1. 1-1757824-2
    TE Connectivity
    AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT
    VS

Alternate Parts for 1-1757824-2

This table gives cross-reference parts and alternative options found for 1-1757824-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1757824-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
204522-2 RECEPT ASSY,104 POSN,AMPLIMITE TE Connectivity 1-1757824-2 vs 204522-2

Related Parts for 1-1757824-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1757824-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1757824-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1757824-2 would you like to use for your alert(s)?
  • Please alert me when 1-1757824-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1757824-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1757824-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1757824-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1757824-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1757824-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: