-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,ZN,5,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0506
|
Newark | D Sub Connector, High Density-Hd, 78 Position, Plug, No. Of Contacts:78Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Dd, Product Range:Amplimite 90 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-1757823-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$77.4700 / $95.9600 | Buy Now |
DISTI #
75AC4363
|
Newark | Amplimite, asy, plug, std,90,zn,5,ct |Amp Te Connectivity 1-1757823-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$68.8000 / $85.3800 | Buy Now |
DISTI #
A34448-ND
|
DigiKey | CONN D-SUB HD PLUG 78POS CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
133 In Stock |
|
$77.8746 / $96.6300 | Buy Now |
DISTI #
1-1757823-1
|
Avnet Americas | Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port - Bulk (Alt: 1-1757823-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$21.5208 / $25.8980 | Buy Now |
DISTI #
1-1757823-1
|
Avnet Americas | Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port - Bulk (Alt: 1-1757823-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
204519-2
|
Avnet Americas | Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port - Bulk (Alt: 204519-2) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
83K0506
|
Avnet Americas | Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port - Bulk (Alt: 83K0506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 24 Partner Stock |
|
$85.7100 / $100.4700 | Buy Now |
DISTI #
571-1-1757823-1
|
Mouser Electronics | D-Sub MIL Spec Connectors 78 POS PLUG, CRIMP HIGH DENSITY RoHS: Compliant | 29 |
|
$75.9900 / $93.1600 | Buy Now |
DISTI #
70087998
|
RS | Conn, D-Sub, Cable Plug, 78Pos, STR, 90 Series, Crimp, 22AWG | TE Connectivity 1-1757823-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$86.3300 / $93.8400 | RFQ |
DISTI #
AMP1-1757823-1
|
Heilind Electronics | AMPLIMITEASYPLUGSTD90ZN5CT | Americas - 0 in Stock |
|
$82.7647 / $84.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757823-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757823-1
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,ZN,5,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |