-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,ZN,4,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7407
|
Newark | D Sub Connector, High Density-Hd, 62 Position, Plug, No. Of Contacts:62Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Dc, Product Range:Amplimite 90 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-1757823-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$68.6700 / $88.8700 | Buy Now |
DISTI #
A34446-ND
|
DigiKey | CONN D-SUB HD PLUG 62POS CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8806 / $85.4700 | Buy Now |
DISTI #
60K7407
|
Avnet Americas | Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port - Bulk (Alt: 60K7407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 19 Partner Stock |
|
$75.8100 / $88.8700 | Buy Now |
DISTI #
571-1-1757823-0
|
Mouser Electronics | D-Sub MIL Spec Connectors 62 POS PLUG, CRIMP HIGH DENSITY RoHS: Compliant | 0 |
|
$63.2000 / $68.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$63.8300 | Buy Now |
DISTI #
AMP1-1757823-0
|
Heilind Electronics | AMPLIMITEASYPLUGSTD90ZN4CT | Americas - 0 in Stock |
|
$61.7313 / $74.2986 | Buy Now |
|
Onlinecomponents.com | 62 Position D-Sub, High Density Plug, Male Pins Connector RoHS: Compliant |
126 In Stock 251 On Order |
|
$22.4500 / $35.8100 | Buy Now |
DISTI #
M24308/4-14Z
|
TTI | D-Sub MIL Spec Connectors 62 POS PLUG, CRIMP HIGH DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 205 In Stock |
|
$23.4600 / $27.9800 | Buy Now |
DISTI #
AMP1-1757823-0
|
Interstate Connecting Components | AMPLIMITEASYPLUGSTD90ZN4CT | 0 |
|
$61.7313 / $74.2986 | Buy Now |
DISTI #
1-1757823-0
|
Avnet Abacus | Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port (Alt: 1-1757823-0) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757823-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757823-0
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,ZN,4,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.09 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |