-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,FB,109,ZN,5,CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3661
|
Newark | Ampli, assy, rcpt, fb,109,zn,5,cont |Amp Te Connectivity 1-1757822-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1757822-0-ND
|
DigiKey | CONN D-SUB RCPT 50POS CRIMP Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-1-1757822-0
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE,ASY,RCPT 2X8 P AWG 28-26 RoHS: Compliant | 0 |
|
$79.9100 / $85.6000 | Order Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,FB,109,ZN,5,CONT RoHS: Compliant | 0 |
|
$53.5600 / $105.7800 | Buy Now |
|
Master Electronics | AMPLIMITE,ASY,RCPT,FB,109,ZN,5,CONT RoHS: Compliant | 0 |
|
$53.5600 / $105.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757822-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757822-0
TE Connectivity
AMPLIMITE,ASY,RCPT,FB,109,ZN,5,CONT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMATE | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |