-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,109,ZN,5,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3853
|
Newark | D Sub Shell, Receptacle, 50 Position, Steel, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Amplimite 109 Series, Gender:Receptacle, Connector Body Material:Metal Body, D Sub Shell Size:Dd Rohs Compliant: Yes |Amp Te Connectivity 1-1757820-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$65.2200 / $85.4800 | Buy Now |
DISTI #
1-1757820-0
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port - Bulk (Alt: 1-1757820-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$20.0718 / $24.1542 | Buy Now |
DISTI #
1-1757820-0
|
Avnet Americas | Connector D-Subminiature Receptacle 50 Position 5 Shell Size 2.77mm Crimp Straight Cable Mount - Bulk (Alt: 1-1757820-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$58.4690 / $70.3610 | Buy Now |
DISTI #
571-1-1757820-0
|
Mouser Electronics | D-Sub MIL Spec Connectors 50 POS RECPT, CRIMP STD DENSITY RoHS: Compliant | 53 |
|
$52.7700 / $81.3500 | Buy Now |
DISTI #
70088009
|
RS | Conn, D-Sub, Cable Socket, 50Pos, STR, 109 Series, Crimp, 20AWG | TE Connectivity 1-1757820-0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Kit | 0 |
|
$64.0400 / $80.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 20 Weeks Container: Box | 0Box |
|
$63.5300 | Buy Now |
DISTI #
AMP1-1757820-0
|
Heilind Electronics | AMPLIMITEASYRCPTSTD109ZN5CT | Americas - 0 in Stock37 On Order |
|
$61.4328 / $73.9553 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - Size 1 - 50 Positions - D Sub - DD - AMPLIMITE 109 Series - Receptacle - Metal Body. RoHS: Compliant |
108 In Stock 6 On Order |
|
$22.5600 | Buy Now |
DISTI #
M24308/2-5Z
|
TTI | D-Sub MIL Spec Connectors 50 POS RECPT, CRIMP STD DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3801 In Stock |
|
$17.5200 / $20.4400 | Buy Now |
DISTI #
AMP1-1757820-0
|
Interstate Connecting Components | AMPLIMITEASYRCPTSTD109ZN5CT | 012 On Order |
|
$61.4328 / $73.9553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757820-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757820-0
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,109,ZN,5,CT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |