Part Details for 1-175643-4 by TE Connectivity
Overview of 1-175643-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-175643-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8942
|
Newark | Connectors 1.25Fp P14 Dl B N Tu 6.50 7.90 |Amp Te Connectivity 1-175643-4 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$0.8390 / $1.2300 | Buy Now |
DISTI #
09H6932
|
Newark | 1.25Fp, p14,dl, b,n, tu,6.50,7.90 Rohs Compliant: Yes |Amp Te Connectivity 1-175643-4 Min Qty: 20250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 | Buy Now |
DISTI #
1-175643-4-ND
|
DigiKey | CONN HEADER SMD 14POS 1.25MM Min Qty: 20250 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5255 | Buy Now |
DISTI #
1-175643-4
|
Avnet Americas | Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD Tube - Rail/Tube (Alt: 1-175643-4) RoHS: Compliant Min Qty: 20250 Package Multiple: 45 Lead time: 9 Weeks, 4 Days Container: Tube | 0 |
|
$0.5571 | Buy Now |
DISTI #
571-1-175643-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP P14 DL B N TU 6.50 7.90 RoHS: Compliant | 0 |
|
$0.6010 | Order Now |
DISTI #
73773769
|
RS | 1.25FP, P14,DL, B,N, TU,6.50,7.90 | TE Connectivity 1-175643-4 Min Qty: 20250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20250 Package Multiple: 45 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.4950 | Buy Now |
DISTI #
AMP1-175643-4
|
Heilind Electronics | 1.25FP,P14,DL,B,N,TU,6.50,7.90 | Americas - 0 in Stock |
|
$0.6183 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD Tube RoHS: Compliant |
408 Partner Stock |
|
$0.6340 / $1.0300 | Buy Now |
DISTI #
18994367
|
Verical | Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD Tube RoHS: Compliant Min Qty: 135 Package Multiple: 45 | Americas - 405 |
|
$0.6500 | Buy Now |
Part Details for 1-175643-4
1-175643-4 CAD Models
1-175643-4 Part Data Attributes
|
1-175643-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-175643-4
TE Connectivity
24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 45 PIECES PER TUBE | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.158 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0132 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-175643-4
This table gives cross-reference parts and alternative options found for 1-175643-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-175643-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-176834-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 1-175643-4 vs 2-176834-4 |
2-794621-4 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator, Receptacle | TE Connectivity | 1-175643-4 vs 2-794621-4 |
2-794679-4 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-175643-4 vs 2-794679-4 |
2-794624-4 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-175643-4 vs 2-794624-4 |
2-794625-4 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 1-175643-4 vs 2-794625-4 |
15-47-1241 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 1-175643-4 vs 15-47-1241 |
5-175643-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 1-175643-4 vs 5-175643-4 |
15-47-6241 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, | Molex | 1-175643-4 vs 15-47-6241 |
2-794623-4 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 1-175643-4 vs 2-794623-4 |