Part Details for 1-175217-2 by TE Connectivity
Overview of 1-175217-2 by TE Connectivity
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-175217-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B9636
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Gender:Socket, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 1-175217-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4424 |
|
$0.2100 | Buy Now |
DISTI #
85X8290
|
Newark | Rectangular Power Contact, Dynamic D-3000 Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-175217-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.2280 | Buy Now |
DISTI #
A29222-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
3944 In Stock |
|
$0.2643 / $0.5400 | Buy Now |
DISTI #
1-175217-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 1-175217-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2664 / $0.2918 | Buy Now |
DISTI #
97B9636
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 97B9636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 4424 Partner Stock |
|
$0.3360 / $0.4580 | Buy Now |
DISTI #
571-11752172
|
Mouser Electronics | Headers & Wire Housings DYNAMIC SERIES CNTCT RoHS: Compliant | 30850 |
|
$0.2460 / $0.3900 | Buy Now |
DISTI #
V99:2348_11826124
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2246 | Americas - 2244 |
|
$0.2437 / $0.2979 | Buy Now |
DISTI #
70271180
|
RS | Dynamic Contact SKT Crimp ST Cable Mount Bag | TE Connectivity 1-175217-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 4279 |
|
$0.1880 | Buy Now |
|
Future Electronics | 20-24 AWG Gold Crimp Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2490 | Buy Now |
DISTI #
AMP1-175217-2
|
Heilind Electronics | DYNAMIC REC CONTACT M L/P | Americas - 8828 in Stock |
|
$0.3109 / $0.3155 | Buy Now |
Part Details for 1-175217-2
1-175217-2 CAD Models
1-175217-2 Part Data Attributes:
|
1-175217-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-175217-2
TE Connectivity
Connector Accessory, 0.047in Min Cable Dia, 0.102in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (51) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |