Part Details for 1-175195-2 by TE Connectivity
Results Overview of 1-175195-2 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for 1-175195-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4910
|
Newark | Headers&wire Housings Rec Cont/M Au 0.38 Rohs Compliant: Yes |Amp Te Connectivity 1-175195-2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 483000 |
|
$0.2780 / $0.3290 | Buy Now |
DISTI #
38AC2706
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Dynamic D-3 Series, Contact Gender:Socket, Contac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2872 |
|
$0.4230 / $0.5230 | Buy Now |
DISTI #
29AH8477
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Dynamic D-3 Series, Contact Gender:Socket, Contac... more RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
17-1-175195-2CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9955 In Stock |
|
$0.2602 / $0.5500 | Buy Now |
DISTI #
1-175195-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-175195-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.1939 / $0.2462 | Buy Now |
DISTI #
571-1-175195-2
|
Mouser Electronics | Headers & Wire Housings REC CONT/M AU 0.38 RoHS: Compliant | 28000 |
|
$0.2650 / $0.2950 | Buy Now |
DISTI #
571-1-175195-2-CT
|
Mouser Electronics | Headers & Wire Housings REC CONT/M AU 0.38 Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.4110 | Buy Now |
DISTI #
571-1-175195-2-MR
|
Mouser Electronics | Headers & Wire Housings REC CONT/M AU 0.38 Reel of 1000 RoHS: Compliant | 1000 |
|
$0.3390 | Buy Now |
DISTI #
V36:1790_11825801
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks Date Code: 2401 | Americas - 14000 |
|
$0.2020 / $0.2752 | Buy Now |
|
TE Connectivity | DYNAMIC D-3 REC CONT/M AU 0.38 Contact Type: Receptacle Contact Mating Area Plating Material: Gold (... more RoHS: Compliant Min Qty: 1 | 9955 |
|
$0.5100 / $0.6300 | Buy Now |
Part Details for 1-175195-2
1-175195-2 CAD Models
1-175195-2 Part Data Attributes
|
1-175195-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-175195-2
TE Connectivity
(1-175195-2) DYNAMIC D-3 REC CONT/M AU 0.38
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |