Part Details for 1-175194-5 by TE Connectivity
Overview of 1-175194-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-175194-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6911
|
Newark | Dynamic D-3 Rec Cont/S Pre-Tin Rohs Compliant: Yes |Amp Te Connectivity 1-175194-5 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
69AH9640
|
Newark | Contact, Socket, Crimp, 28-24Awg Rohs Compliant: Yes |Amp Te Connectivity 1-175194-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
17-1-175194-5CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3938 In Stock |
|
$0.1208 / $0.2700 | Buy Now |
DISTI #
1-175194-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-175194-5) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
571-1-175194-5
|
Mouser Electronics | Headers & Wire Housings RCPT 28-24 AWG TIN RoHS: Compliant | 0 |
|
$0.1200 / $0.1210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.1137 | Buy Now |
DISTI #
AMP1-175194-5
|
Heilind Electronics | DYNAMIC D-3 REC CONT/S PRE-TIN | Americas - 0 in Stock |
|
$0.0879 / $0.1060 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 REC CONT/S PRE-TIN RoHS: Compliant |
8000 Partner Stock |
|
$0.1300 / $0.1464 | Buy Now |
DISTI #
AMP1-175194-5
|
Interstate Connecting Components | DYNAMIC D-3 REC CONT/S PRE-TIN | 0 |
|
$0.0879 / $0.1060 | Buy Now |
DISTI #
1-175194-5
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 1-175194-5) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-175194-5
1-175194-5 CAD Models
1-175194-5 Part Data Attributes:
|
1-175194-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-175194-5
TE Connectivity
Connector Accessory, 0.031in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.031 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |