Part Details for 1-175194-2 by TE Connectivity
Overview of 1-175194-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-175194-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6909
|
Newark | Dynamic D-3 Rec Cont/S Au 0.38 Rohs Compliant: Yes |Amp Te Connectivity 1-175194-2 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 | Buy Now |
DISTI #
A29217CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11368 In Stock |
|
$0.2017 / $0.4800 | Buy Now |
DISTI #
1-175194-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-175194-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 28 Weeks, 3 Days Container: Reel | 0 |
|
$0.1537 / $0.2087 | Buy Now |
DISTI #
571-1-175194-2
|
Mouser Electronics | Headers & Wire Housings RECPT 28-24 AWG Reel of 4000 RoHS: Compliant | 4000 |
|
$0.2440 | Buy Now |
DISTI #
571-1-175194-2-CT
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D-3 REC Cut Strip of 100 RoHS: Compliant | 3200 |
|
$0.3440 | Buy Now |
DISTI #
571-1-175194-2-MR
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D-3 REC Reel of 1000 RoHS: Compliant | 0 |
|
$0.2830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1896 | Buy Now |
DISTI #
AMP1-175194-2
|
Heilind Electronics | DYNAMIC D-3 REC CONT/S AU 0.38 | Americas - 0 in Stock |
|
$0.2369 / $0.2404 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 REC CONT/S AU 0.38 RoHS: Compliant |
16000 In Stock 32000 On Order |
|
$0.2069 / $0.2349 | Buy Now |
DISTI #
83676471
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2424 | Americas - 16000 |
|
$0.2487 / $0.2922 | Buy Now |
Part Details for 1-175194-2
1-175194-2 CAD Models
1-175194-2 Part Data Attributes
|
1-175194-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-175194-2
TE Connectivity
Connector Accessory, 0.031in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (51) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.031 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |