-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-J MK-2 CAP HSG 8P NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-174985-1-ND
|
DigiKey | CONN CAP DBL LOCK 8POS NATURAL Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-174985-1
|
Avnet Americas | Connector Accessories RCP 8 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Natural - Bulk (Alt: 1-174985-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-174985-1
|
Mouser Electronics | Automotive Connectors CAP DBL LOCK 8P NATURAL RoHS: Compliant | 601 |
|
$0.5830 / $1.2500 | Buy Now |
DISTI #
70283926
|
RS | 8 W Econoseal J Mk II double lock plate | TE Connectivity 1-174985-1 RoHS: Compliant Min Qty: 42900 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $1.2600 | RFQ |
DISTI #
AMP1-174985-1
|
Heilind Electronics | E-J MK-2 CAP HSG 8P NATURAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | E-J MK-2 CAP HSG 8P NATURAL RoHS: Compliant | 0 |
|
$0.5000 / $1.0600 | Buy Now |
DISTI #
AMP1-174985-1
|
Interstate Connecting Components | E-J MK-2 CAP HSG 8P NATURAL | 0 |
|
Buy Now | |
DISTI #
1-174985-1
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1-174985-1
|
Avnet Abacus | Connector Accessories RCP 8 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Natural (Alt: 1-174985-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-174985-1
|
Avnet Abacus | Connector Accessories RCP 8 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Natural (Alt: 1-174985-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174985-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174985-1
TE Connectivity
E-J MK-2 CAP HSG 8P NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |