-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP ASSY V 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2703
|
Newark | Connector, Cap, 12Pos, 2Row, 3.5Mm, Pitch Spacing:3.5Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:Multi Lock 070 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 1-174957-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$2.2900 / $3.1500 | Buy Now |
DISTI #
40AJ9688
|
Newark | 070 Mlc Cap Assy V 12P |Amp Te Connectivity 1-174957-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.0000 | Buy Now |
DISTI #
A122204-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tube |
600 In Stock |
|
$1.7062 / $3.0300 | Buy Now |
DISTI #
1-174957-1
|
Avnet Americas | Conn High Density RCP 12 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 1-174957-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6075 / $1.9345 | Buy Now |
DISTI #
571-1-174957-1
|
Mouser Electronics | Automotive Connectors 070MLC CAP ASY V 12P RoHS: Compliant | 3171 |
|
$2.0100 / $3.0300 | Buy Now |
DISTI #
70283413
|
RS | MULTILOCK 070 Series 3.5mm 12 Way 2 Row Straight PCB Wire to Board | TE Connectivity 1-174957-1 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $3.0000 | RFQ |
|
Future Electronics | 12 Positions Vertical Multilock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 15 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
DISTI #
AMP1-174957-1
|
Heilind Electronics | 070 MLC CAP ASSY V 12P | Americas - 0 in Stock |
|
$2.0034 / $2.0641 | Buy Now |
|
Onlinecomponents.com | 070 MLC CAP ASSY V 12P RoHS: Compliant | 0 |
|
$1.8700 / $2.7200 | Buy Now |
|
Quest Components | 16 |
|
$3.9864 / $5.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174957-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174957-1
TE Connectivity
070 MLC CAP ASSY V 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 1.287 inch | |
Body Length | 0.622 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |