-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP ASSY V 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2701
|
Newark | Connector, Cap, 6Pos, 1Row, 3.5Mm, Pitch Spacing:3.5Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Multi Lock 070 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 1-174954-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8600 / $2.5200 | Buy Now |
DISTI #
1-174954-1-ND
|
DigiKey | CONN HEADER VERT 6POS 3.5MM Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4583 / $2.5400 | Buy Now |
DISTI #
1-174954-1
|
Avnet Americas | Conn High Density RCP 6 POS 3.5mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-174954-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$1.4098 / $1.5917 | Buy Now |
DISTI #
571-1-174954-1
|
Mouser Electronics | Automotive Connectors .070 MLC 6POS CAP ASSEMBLY RoHS: Compliant | 907 |
|
$1.5400 / $2.8600 | Buy Now |
DISTI #
70283411
|
RS | MULTILOCK 070 Series 3.5mm 6 Way 1 Row Straight PCB Wire to Board | TE Connectivity 1-174954-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.8400 | RFQ |
DISTI #
AMP1-174954-1
|
Heilind Electronics | 070 MLC CAP ASSY V 6P | Americas - 0 in Stock |
|
$1.6720 / $1.6969 | Buy Now |
|
Onlinecomponents.com | 070 MLC CAP ASSY V 6P RoHS: Compliant |
90 In Stock |
|
$1.4000 / $2.0100 | Buy Now |
DISTI #
51483608
|
Verical | Conn Shrouded Header (4 Sides) PIN 6 POS 3.5mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 1632 | Americas - 90 |
|
$2.4238 | Buy Now |
DISTI #
AMP1-174954-1
|
Interstate Connecting Components | 070 MLC CAP ASSY V 6P | 0 |
|
$1.6720 / $1.6969 | Buy Now |
DISTI #
1-174954-1
|
Avnet Abacus | Conn High Density RCP 6 POS 3.5mm Solder ST Thru-Hole (Alt: 1-174954-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174954-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174954-1
TE Connectivity
070 MLC CAP ASSY V 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 0.976 inch | |
Body Depth | 0.925 inch | |
Body Length | 0.484 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |