-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP ASSY V 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-174953-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9644
|
Newark | Automotive Conn, Plug, 3Pos, Product Range:Multilock Series, Automotive Connector Shell Style:Stra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 921 |
|
$1.2900 / $2.0100 | Buy Now |
DISTI #
09H6905
|
Newark | 070 Mlc Cap Assy V 3P Rohs Compliant: Yes |Amp Te Connectivity 1-174953-1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
96AC5197
|
Newark | 1-174953-1 Rohs Compliant: Yes |Amp Te Connectivity 1-174953-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0100 | Buy Now |
DISTI #
1-174953-1-ND
|
DigiKey | CONN HEADER VERT 3POS 3.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
410 In Stock |
|
$1.0548 / $1.9300 | Buy Now |
DISTI #
1-174953-1
|
Avnet Americas | Conn Multilock Connector RCP 3 POS 3.5mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-174953-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Tube |
78 |
|
$0.5619 | Buy Now |
DISTI #
571-1-174953-1
|
Mouser Electronics | Automotive Connectors HDR PIN 1X03C VRT RoHS: Compliant | 1319 |
|
$0.9680 / $1.9300 | Buy Now |
DISTI #
70287705
|
RS | MULTILOCK 070 Series 3.5mm 3 Way 1 Row Straight PCB Wire to Board | TE Connectivity 1-174953-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $1.8500 | RFQ |
|
TE Connectivity | 070 MLC CAP ASSY V 3P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector... more RoHS: Compliant Min Qty: 50 | 410 |
|
$0.7700 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks Container: Tube |
0 Tube |
|
$0.9340 | Buy Now |
DISTI #
AMP1-174953-1
|
Heilind Electronics | 070 MLC CAP ASSY V 3P | Americas - 0 in Stock |
|
$1.1394 / $1.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174953-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174953-1
TE Connectivity
070 MLC CAP ASSY V 3P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.642 inch | |
Body Depth | 0.484 inch | |
Body Length | 0.484 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |