Part Details for 1-174939-1 by TE Connectivity
Overview of 1-174939-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Price & Stock for 1-174939-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-174939-1-ND
|
DigiKey | CONN RCPT HSG 30POS Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-1-174939-1
|
Mouser Electronics | Automotive Connectors 070 MLC CAP HSG 30P W/FLANGE RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
Part Details for 1-174939-1
1-174939-1 CAD Models
1-174939-1 Part Data Attributes
|
1-174939-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174939-1
TE Connectivity
30 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK, COMPATIBLE CONTACTS: 173633-1; 173645-1; 173633-2; 173633-3; 173645-2 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Total Number of Contacts | 30 |