-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC W-W CAP HSG 8P F/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9637
|
Newark | Automotive Housing, Plug, 8Pos Rohs Compliant: Yes |Amp Te Connectivity 1-174931-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.8400 | Buy Now |
DISTI #
17-1-174931-1-ND
|
DigiKey | 070 MLC W-W CAP HSG 8P F/A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1000 In Stock |
|
$0.9980 / $1.1500 | Buy Now |
DISTI #
1-174931-1
|
Avnet Americas | Conn Housing Wire to Board RCP 8 POS ST Cable Mount - Trays (Alt: 1-174931-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 2 Days Container: Tray | 0 |
|
$0.8063 / $0.9103 | Buy Now |
DISTI #
571-1-174931-1
|
Mouser Electronics | Automotive Connectors 8P 1.8?mm-.07?in Housing RoHS: Compliant | 998 |
|
$0.9540 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Tray | 0Tray |
|
$0.7840 | Buy Now |
DISTI #
AMP1-174931-1
|
Heilind Electronics | 070 MLC W-W CAP HSG 8P F/A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC W-W CAP HSG 8P F/A RoHS: Compliant | 0 |
|
$0.8920 / $1.3000 | Buy Now |
DISTI #
AMP1-174931-1
|
Interstate Connecting Components | 070 MLC W-W CAP HSG 8P F/A | 0 |
|
Buy Now | |
DISTI #
1-174931-1
|
Avnet Abacus | (Alt: 1-174931-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 070 MLC W-W CAP HSG 8P F/A RoHS: Compliant | 0 |
|
$0.8920 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174931-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174931-1
TE Connectivity
070 MLC W-W CAP HSG 8P F/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.717 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.01 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.248 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |