-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC W-W PLUG HSG 6P F/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2699
|
Newark | Plug Housing, 6Pos, Pbt, Natural, Product Range:Multilock 070 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:3.5Mm, For Use With:Amp Multilock Series 173630 & 173631 Socket Contacts, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Amp Te Connectivity 1-174923-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 619 |
|
$0.8870 / $1.4200 | Buy Now |
DISTI #
1-174923-1-ND
|
DigiKey | CONN PLUG HSG 6POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1592 In Stock |
|
$0.5870 / $1.0900 | Buy Now |
DISTI #
1-174923-1
|
Avnet Americas | Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 1-174923-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.5824 / $0.6575 | Buy Now |
DISTI #
571-1-174923-1
|
Mouser Electronics | Automotive Connectors 070 MLC W-W PLUG HSG 6P F/A RoHS: Compliant | 0 |
|
$0.5870 / $1.0900 | Order Now |
DISTI #
70283914
|
RS | MULTILOCK 070 Series 3.5mm Pitch 6 Way 1 Row Male Straight PCB Housing | TE Connectivity 1-174923-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.5660 | Buy Now |
DISTI #
AMP1-174923-1
|
Heilind Electronics | 070 MLC W-W PLUG HSG 6P F/A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC W-W PLUG HSG 6P F/A RoHS: Compliant | 0 |
|
$0.6440 / $0.9390 | Buy Now |
DISTI #
AMP1-174923-1
|
Interstate Connecting Components | 070 MLC W-W PLUG HSG 6P F/A | 0 |
|
Buy Now | |
DISTI #
1-174923-1
|
Avnet Abacus | Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount (Alt: 1-174923-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174923-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174923-1
TE Connectivity
070 MLC W-W PLUG HSG 6P F/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.961 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |