Part Details for 1-1747419-2 by TE Connectivity
Overview of 1-1747419-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 1-1747419-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6647
|
Newark | Contact, Tab, 16-14Awg, Crimp, Product Range:Dynamic D-4200 Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 1-1747419-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8860 | Buy Now |
DISTI #
17-1-1747419-2CT-ND
|
DigiKey | DYNAMIC D4200 TAB CONT M LONG Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
65666 In Stock |
|
$0.8100 / $0.8143 | Buy Now |
DISTI #
1-1747419-2
|
Avnet Americas | DYNAMIC D4200 TAB CONT M/SEQ - Tape and Reel (Alt: 1-1747419-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.8208 / $0.8990 | Buy Now |
DISTI #
571-1-1747419-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D4200 TAB CONT M/SEQ RoHS: Compliant | 2583 |
|
$0.8100 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.7670 | Buy Now |
DISTI #
AMP1-1747419-2
|
Heilind Electronics | DYNAMIC D4200 TAB CONT M LONG | Americas - 0 in Stock |
|
$0.5713 / $0.7141 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D4200 TAB CONT M LONG RoHS: Compliant | 0 |
|
$0.6940 / $1.0360 | Buy Now |
DISTI #
1-1747419-2
|
Avnet Americas | DYNAMIC D4200 TAB CONT M/SEQ - Tape and Reel (Alt: 1-1747419-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.8208 / $0.8990 | Buy Now |
DISTI #
AMP1-1747419-2
|
Interstate Connecting Components | DYNAMIC D4200 TAB CONT M LONG | 0 |
|
$0.5713 / $0.7141 | Buy Now |
|
Master Electronics | DYNAMIC D4200 TAB CONT M LONG RoHS: Compliant | 0 |
|
$0.6940 / $1.0360 | Buy Now |
Part Details for 1-1747419-2
1-1747419-2 CAD Models
1-1747419-2 Part Data Attributes:
|
1-1747419-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747419-2
TE Connectivity
(1-1747419-2) DYNAMIC D4200 TAB CONT M LONG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.27 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 24 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |