Part Details for 1-1747414-4 by TE Connectivity
Overview of 1-1747414-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1747414-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6790
|
Newark | Connector Housing, Plug, 4Pos, 6.35Mm Rohs Compliant: Yes |Te Connectivity 1-1747414-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.4200 | Buy Now |
DISTI #
96X7279
|
Newark | Dynamic 4200S Tab Hsg 4P F/H X |Te Connectivity 1-1747414-4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.3900 | Buy Now |
DISTI #
A120277-ND
|
DigiKey | CONN PLUG HSG 4POS TAB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
490 In Stock |
|
$1.3520 / $2.2500 | Buy Now |
DISTI #
1-1747414-4
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-1747414-4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.9323 / $1.1219 | Buy Now |
DISTI #
571-1-1747414-4
|
Mouser Electronics | Terminals DYNAMIC 4200S TAB HSG 4P F/H X RoHS: Compliant | 773 |
|
$1.0400 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.9300 | Buy Now |
DISTI #
AMP1-1747414-4
|
Heilind Electronics | DYNAMIC 4200S TAB HSG 4P F/H X | Americas - 0 in Stock |
|
$0.7715 / $0.9790 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
4296 In Stock |
|
$1.0300 / $1.4500 | Buy Now |
DISTI #
1-1747414-4
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-1747414-4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.9323 / $1.1219 | Buy Now |
DISTI #
AMP1-1747414-4
|
Interstate Connecting Components | DYNAMIC 4200S TAB HSG 4P F/H X | 0 |
|
$0.7715 / $0.9790 | Buy Now |
Part Details for 1-1747414-4
1-1747414-4 CAD Models
1-1747414-4 Part Data Attributes:
|
1-1747414-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747414-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |