-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM9827
|
Newark | Gic7.92 2Pos_Hdr Ass Y Green Keying B |Amp Te Connectivity 1-1747052-5 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $0.8340 | Buy Now |
DISTI #
1-1747052-5-ND
|
DigiKey | CONN HEADER VERT 2POS 7.92MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2000 In Stock |
|
$0.4919 / $0.9500 | Buy Now |
DISTI #
1-1747052-5
|
Avnet Americas | GIC7.92 2POS_HDR ASS Y GREEN KEYING B - Tape and Reel (Alt: 1-1747052-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.4635 | Buy Now |
DISTI #
571-1-1747052-5
|
Mouser Electronics | Headers & Wire Housings GIC 7.92 2POS HDR ASSY GREEN KEYING B RoHS: Compliant | 0 |
|
$0.5280 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4630 | Buy Now |
DISTI #
AMP1-1747052-5
|
Heilind Electronics | GIC7.92 2POS_HDR ASS Y GREEN K | Americas - 0 in Stock |
|
$0.5151 / $0.5963 | Buy Now |
|
Onlinecomponents.com | GIC7.92 2POS_HDR ASS'Y GREEN KEYING B RoHS: Compliant |
1113 Partner Stock |
|
$0.5230 / $0.7260 | Buy Now |
DISTI #
69219297
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 7.92mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 1113 |
|
$0.5600 / $0.5700 | Buy Now |
DISTI #
117470525-TEC
|
TME | Connector: wire-board Min Qty: 49 | 1113 |
|
$0.8600 / $0.8630 | Buy Now |
DISTI #
1-1747052-5
|
IBS Electronics | GIC7.92 2POS Hdr Ass Y Green Keying B Min Qty: 1450 Package Multiple: 1 | 1113 |
|
$0.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1747052-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747052-5
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.51 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.589 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Information | 1-1747050-5 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |