-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GIC 7.92MM PITCH CONNECTOR PLUG HSG 2POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125463-ND
|
DigiKey | CONN PLUG HSG 2POS 7.80MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3869 In Stock |
|
$0.1673 / $0.3600 | Buy Now |
DISTI #
1-1747050-2
|
Avnet Americas | Conn Housing PL 2 POS 7.92mm Crimp Cable Mount Loose Piece - Bulk (Alt: 1-1747050-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1773 | Buy Now |
DISTI #
571-1-1747050-2
|
Mouser Electronics | Power to the Board GIC 7.92MM PITCH CON PLUG HSG 2POS | 11870 |
|
$0.1850 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1575 | Buy Now |
DISTI #
AMP1-1747050-2
|
Heilind Electronics | GIC 7.92MM PITCH CONNECTO R PLUG HSG 2POS | Americas - 0 in Stock |
|
$0.1928 / $0.1998 | Buy Now |
|
Onlinecomponents.com | GIC 7.92MM PITCH CONNECTOR PLUG HSG 2POS RoHS: Compliant |
45000 Partner Stock |
|
$0.1640 / $0.2846 | Buy Now |
DISTI #
65685614
|
Verical | Conn Housing PL 2 POS 7.92mm Crimp Cable Mount Loose Piece RoHS: Compliant Min Qty: 326 Package Multiple: 1 | Americas - 24000 |
|
$0.1710 / $0.1920 | Buy Now |
DISTI #
61697635
|
Verical | Conn Housing PL 2 POS 7.92mm Crimp Cable Mount Loose Piece RoHS: Compliant Min Qty: 326 Package Multiple: 1 | Americas - 21000 |
|
$0.1710 / $0.1920 | Buy Now |
DISTI #
AMP1-1747050-2
|
Interstate Connecting Components | GIC 7.92MM PITCH CONNECTO R PLUG HSG 2POS | 0 |
|
$0.1928 / $0.1998 | Buy Now |
DISTI #
1-1747050-2
|
Avnet Abacus | (Alt: 1-1747050-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1747050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747050-2
TE Connectivity
GIC 7.92MM PITCH CONNECTOR PLUG HSG 2POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.373 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 7.92 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |