-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1744439-0) EP2.5 Shrd HDR ASSY 10P VERT, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7429
|
Newark | Ep2.5 Shrd Hdr Assy 10P Vert, Gw |Te Connectivity 1-1744439-0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 | Buy Now |
DISTI #
A108530-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15790 In Stock |
|
$0.4575 / $0.8800 | Buy Now |
DISTI #
1-1744439-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Crimp ST Cable Mount Bag/Box - Tape and Reel (Alt: 1-1744439-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4611 / $0.5050 | Buy Now |
DISTI #
571-1-1744439-0
|
Mouser Electronics | Headers & Wire Housings EP2.5 Shrd HDR ASSY 10P VERT, GW RoHS: Compliant | 0 |
|
$0.5230 / $0.8800 | Order Now |
|
Future Electronics | EP2.5 Shrd HDR ASSY 10P VERT, GW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Container: Bag | 8000Bag |
|
$0.0950 / $0.0993 | Buy Now |
DISTI #
AMP1-1744439-0
|
Heilind Electronics | EP2.5 SHRD HDR ASSY 10P VERT, | Americas - 0 in Stock |
|
$0.4741 / $0.4812 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrd HDR ASSY 10P VERT, GW RoHS: Compliant | 0 |
|
$0.4543 / $1.2443 | Buy Now |
DISTI #
AMP1-1744439-0
|
Interstate Connecting Components | EP2.5 SHRD HDR ASSY 10P VERT, | 0 |
|
$0.4741 / $0.4812 | Buy Now |
DISTI #
1-1744439-0
|
Avnet Abacus | (Alt: 1-1744439-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EP2.5 Shrd HDR ASSY 10P VERT, GW RoHS: Compliant | 0 |
|
$0.4543 / $1.2443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744439-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744439-0
TE Connectivity
(1-1744439-0) EP2.5 Shrd HDR ASSY 10P VERT, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1744439-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1744439-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1RB-10-W-SMT-.230-PP-T/R | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1-1744439-0 vs PH1RB-10-W-SMT-.230-PP-T/R |
FCN-725P010-AU/S | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | FUJITSU Limited | 1-1744439-0 vs FCN-725P010-AU/S |
3531950100000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 1-1744439-0 vs 3531950100000 |
890-18-010-20-006101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1-1744439-0 vs 890-18-010-20-006101 |
FCN-725P010-AU/S | HEADER CONNECTOR,PCB MNT,10 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 1-1744439-0 vs FCN-725P010-AU/S |
1830000103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Acmelux Taiwan Inc | 1-1744439-0 vs 1830000103 |