-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7245
|
Newark | 3.96 Ep Hdr Assy 10P W/Pegs, Gw |Te Connectivity 1-1744429-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 / $0.4880 | Buy Now |
DISTI #
A116391-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3727 In Stock |
|
$0.9092 / $1.6300 | Buy Now |
DISTI #
1-1744429-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bag (Alt: 1-1744429-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0 |
|
$0.3852 / $0.4349 | Buy Now |
DISTI #
571-1-1744429-0
|
Mouser Electronics | Power to the Board 3.96 EP HDR ASSY 10P W/PEGS, GW RoHS: Compliant | 0 |
|
$0.4170 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3660 | Buy Now |
DISTI #
AMP1-1744429-0
|
Heilind Electronics | 3.96 EP HDR ASSY 10P W/PEGS, G | Americas - 0 in Stock |
|
$0.4025 / $0.4085 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 10P W/PEGS, GW RoHS: Compliant | 0 |
|
$0.3856 / $0.8077 | Buy Now |
DISTI #
AMP1-1744429-0
|
Interstate Connecting Components | 3.96 EP HDR ASSY 10P W/PEGS, G | 0 |
|
$0.4025 / $0.4085 | Buy Now |
DISTI #
1-1744429-0
|
Avnet Abacus | (Alt: 1-1744429-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.96 EP HDR ASSY 10P W/PEGS, GW RoHS: Compliant | 0 |
|
$0.3856 / $0.8077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744429-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744429-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.37 inch | |
Body Length | 1.559 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1744429-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1744429-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1744037-0 | (1-1744037-0) 10P EC PWR.200 CL HDR ASSY VRT | TE Connectivity | 1-1744429-0 vs 1-1744037-0 |
1-1744427-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1744429-0 vs 1-1744427-0 |
1744110-2 | (1744110-2) EP HDR ASSY 10P, NO #2 PIN | TE Connectivity | 1-1744429-0 vs 1744110-2 |
1-1744489-0 | (1-1744489-0) 3.96 EP HDR ASY 10P NO PEG, GW | TE Connectivity | 1-1744429-0 vs 1-1744489-0 |
1-1744428-0 | (1-1744428-0) 3.96 EP HDR ASSY 10P R/A, GW | TE Connectivity | 1-1744429-0 vs 1-1744428-0 |