-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4891
|
Newark | 19 Pos Ep 2.5 Hsg, Glow Wire |Amp Te Connectivity 1-1744417-9 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
96X7218
|
Newark | 19 Pos Ep 2.5 Hsg, Glow Wire |Te Connectivity 1-1744417-9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.2880 | Buy Now |
DISTI #
A117142-ND
|
DigiKey | CONN PLUG HSG 19POS 2.50MM Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1544 | Buy Now |
DISTI #
1-1744417-9
|
Avnet Americas | Conn Housing RCP 19 POS 2.5mm Crimp ST Cable Mount - Tape and Reel (Alt: 1-1744417-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 / $0.1399 | Buy Now |
DISTI #
571-1-1744417-9
|
Mouser Electronics | Headers & Wire Housings 19 POS EP 2.5 HSG GLOW WIRE RoHS: Compliant | 0 |
|
$0.1310 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1176 | Buy Now |
DISTI #
AMP1-1744417-9
|
Heilind Electronics | 19 POS EP 2.5 HSG, GLOW WIRE | Americas - 0 in Stock |
|
$0.1293 / $0.1537 | Buy Now |
|
Onlinecomponents.com | 19 POS EP 2.5 HSG, GLOW WIRE RoHS: Compliant | 0 |
|
$0.0912 / $0.2048 | Buy Now |
DISTI #
AMP1-1744417-9
|
Interstate Connecting Components | 19 POS EP 2.5 HSG, GLOW WIRE | 0 |
|
$0.1293 / $0.1537 | Buy Now |
DISTI #
TE Connectivity 1-1744417-9
|
PEI Genesis | Board Connector 19 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744417-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744417-9
TE Connectivity
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.315 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.957 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P19 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 1-1744417-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1744417-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-119-23-G-S | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-1744417-9 vs SSQ-119-23-G-S |
SSM-119-S-SV-TR | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-1744417-9 vs SSM-119-S-SV-TR |
SSW-119-02-T-S | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1-1744417-9 vs SSW-119-02-T-S |
SSM-119-L-SV | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-1744417-9 vs SSM-119-L-SV |